39530-0007
5.08mm Pitch Eurostyle Horizontal Plug, 7 Circuits
Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for optimal performance, this terminal block features a single row layout with seven contacts, accommodating wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 5.08mm, it ensures secure connections, while its 18A rating and 300V voltage capacity make it suitable for various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse environments. UL agency certified and polarized for easy mating, this terminal block is a dependable choice for your connectivity needs. Its horizontal orientation, lockable design, and termination pitch of 5.08mm further enhance its functionality, offering convenience and versatility in installation. Explore the possibilities with our Eurostyle Pluggable Terminal Block and elevate your connection solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39530-0007 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395300007 |
SKU: | MOL39530-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |