39530-0022
5.08mm Pitch Eurostyle Horizontal Plug, 22 Circuits
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This connector features a 5.08mm pitch and is designed for horizontal orientation with a voltage rating of 300V and an amperage of 18A. Operating efficiently in a wide temperature range from -40°C to 105°C, it offers reliable performance in various environments. With one row and 22 contacts loaded, it is polarized for secure mating and UL certified for quality assurance. Suitable for wire sizes ranging from 24AWG to 18AWG, it provides versatile connectivity options. The plug component, with its locking feature, ensures a stable connection, while the termination pitch of 5.08mm allows for easy installation. Non-stackable and RoHS compliant, this terminal block is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39530-0022 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 22 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395300022 |
SKU: | MOL39530-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |