39530-0020

5.08mm Pitch Eurostyle Horizontal Plug, 20 Circuits

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39530 series. This versatile component features a horizontal orientation, with a single row and 20 contacts loaded for efficient connectivity. With a pitch of 5.08mm, it accommodates wire sizes ranging from 24AWG to 18AWG, making it suitable for a variety of applications. Operating within a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Polarized for secure mating, it also offers UL agency certification for added quality assurance. With a lock to the mating part and 300V voltage rating, this terminal block is essential for secure and efficient electrical connections. Trust in its durability and functionality for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39530-0020
Series: 39530 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395300020
SKU: MOL39530-0020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download