39700-0823

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 23 Circuits

Enhance your connectivity with our Eurostyle Fixed Mount terminal block. Featuring a vibrant green color, this component operates at 10 A and 300 V, making it ideal for various applications. With 23 contacts in a single row and a 5 mm pitch, it offers efficient wire-to-board connectivity. Made of durable nylon, it ensures reliable performance. The horizontal orientation and push-button design facilitate easy installation and use. Panel mountable for convenience, it accommodates wire sizes ranging from 22 to 14 AWG. Tin-plated contact terminations ensure optimal conductivity. Whether for industrial or DIY projects, this terminal block is a versatile solution that guarantees secure and stable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0823
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Euro Block, Eurostyle Fixed Mount
Number of Contacts: 23
Number of Rows: 1
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: Horizontal
Component Type: Push-Button
Number of Contacts Loaded: 23
Panel Mount: Yes
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Entry Angle: Horizontal
Part Aliases: 0397000823
SKU: MOL39700-0823

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: