39700-0209

2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 6A, 26-18 AWG, Green, 9 Circuits

Enhance connectivity with this Eurostyle Fixed Mount Push-Button Connector, designed for seamless integration in panel-mount applications. Featuring a straight body orientation and vertical orientation, it ensures a secure fit in your setup. With 9 contacts and a pitch of 2.54 mm, it enables efficient signal transmission. The nylon construction and operating temperature range of -40 to 105 °C guarantee durability in diverse environments. Suitable for wire-to-board connections, it accommodates various wire sizes from 24 to 18 AWG, with tin contact termination plating for reliable performance. Whether for industrial or commercial use, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0209
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 6 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 9
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 150 V
Material: Nylon
Orientation: Vertical
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000209;M250-01-1-09-3
SKU: MOL39700-0209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: