39700-0809
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 9 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount terminal block, featuring a durable green nylon body and a right-angle orientation for seamless panel installation. This push-button component, with 9 contacts loaded in a single row, offers reliable performance in a wide operating temperature range (-40 to 105°C) and is suitable for wire sizes ranging from 22 to 14 AWG. With a 5mm pitch and a voltage rating of 300V, it ensures secure and efficient power distribution. Tin-plated contact termination guarantees optimal conductivity, making it ideal for wire-to-board applications in various industries. Non-polarized and non-stackable, this terminal block is a versatile solution for your connectivity needs. (Word count: 109)
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0809 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Right Angle |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000809;M851-00-1-09-3 |
SKU: | MOL39700-0809 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |