39700-0718
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 20-16 AWG, Light Gray, 18 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount Terminal Block in a sleek Light Gray hue. Designed for seamless integration, this component features 18 contacts in a single row, with a 3.5mm pitch and a 45° angle orientation for optimal performance. With a 5A amperage and 300V voltage rating, it guarantees reliable power transmission. The push-button mechanism ensures easy operation, while the durable Nylon construction offers longevity. Panel mountable for convenience, it accommodates wire sizes ranging from 20 to 16 AWG. Tin contact termination plating provides excellent conductivity, making it a versatile choice for various applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0718 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Number of Contacts Loaded: | 18 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | 45° Angle |
Part Aliases: | 0397000718 |
SKU: | MOL39700-0718 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |