39700-0606

5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block, featuring a sleek green design. This push-button connector is crafted with durable nylon and is ideal for panel mounting with a 45° angle orientation. With 6 contacts and a 5.08mm pitch, it offers reliable performance in various applications. Operating in a wide temperature range from -40 to 105°C, it ensures durability. RoHS compliant and suitable for wire to board connections, this terminal block is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0606
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 8 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 6
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 5.08 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: No
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000606;M600-00-06-3
SKU: MOL39700-0606

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: