39700-0405
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
The Eurostyle Fixed Mount Push-Button Connector is a reliable solution for your panel-mounting needs. With a 45° angle orientation and 5 contacts in a single row, it offers secure connectivity in gray (light) color. Made of durable nylon, it can handle an amperage of 10A and a voltage of 300V. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The connector is compatible with wire sizes ranging from 24 to 14 AWG and features tin contact termination plating for enhanced conductivity. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-board applications, this connector ensures easy and efficient installation. Add it to your inventory today for dependable performance in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0405 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000405;M240-00-1-05-M3 |
SKU: | MOL39700-0405 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |