39700-0814
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 14 Circuits
Enhance your connectivity with our Eurostyle Fixed Mount terminal block. Featuring a vibrant green hue, this high-performance component boasts a 10A amperage and 300V voltage rating, making it suitable for a wide range of applications. With 14 contacts organized in a single row, it offers efficient wire management with a 5mm pitch. Constructed from durable nylon, it ensures longevity even in demanding environments. The horizontal orientation and push-button design facilitate easy operation, while panel mounting capability adds versatility. Compatible with wire sizes ranging from 22 AWG to 14 AWG, it accommodates various setups. Tin plating on the contact terminations ensures reliable conductivity. Whether for industrial or DIY projects, this terminal block is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0814 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Number of Contacts Loaded: | 14 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Horizontal |
Part Aliases: | 0397000814 |
SKU: | MOL39700-0814 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |