39700-0720
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 20-16 AWG, Light Gray, 20 Circuits
Enhance your electrical connections with our Eurostyle Fixed Mount Terminal Block in a sleek Light Gray hue. Designed for convenience and efficiency, this component features 20 contacts in a single row, each with a 3.5mm pitch and accommodating wire sizes ranging from 20 to 16 AWG. Constructed with durable Nylon and plated with tin for optimal performance, it ensures secure and reliable conductivity in various applications. With a 45° angle orientation and panel mount capability, it offers flexibility in installation. Operating at up to 300V and 5A, it's suitable for a wide range of power requirements. Whether for industrial or DIY projects, this terminal block is a must-have for any electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0720 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Number of Contacts Loaded: | 20 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | 45° Angle |
Part Aliases: | 0397000720 |
SKU: | MOL39700-0720 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |