39700-0710
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Experience seamless connectivity with our Eurostyle Fixed Mount terminal block, enhancing your circuitry with reliability and efficiency. Crafted from durable nylon in a sleek Light Gray hue, this panel-mount component features 10 contacts in a single row, perfect for wire-to-board connections. With a pitch of 3.5mm and a 45° angle orientation, it ensures easy and secure installation. Operating at temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Each contact, plated with tin, accommodates wire sizes 20-16 AWG, offering versatility in application. Whether for industrial or electronic projects, this push-button terminal block is a must-have for any discerning engineer seeking quality and convenience.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0710 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000710;M710-02-10-9 |
SKU: | MOL39700-0710 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |