39700-0102

5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Enhance your connectivity with our Eurostyle Fixed Mount Push-Button Terminal Block. Featuring a durable Nylon construction in a vibrant Green hue, this panel mount connector offers reliable performance in various applications. With an amperage rating of 18 A and a voltage capacity of 300 V, it ensures efficient power transmission. The 45° Angle orientation and 5.08 mm pitch provide convenience in installation. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it accommodates diverse wiring needs. Operating seamlessly in temperatures from -40 to 105 °C, this RoHS-compliant terminal block guarantees both durability and environmental responsibility. Perfect for Wire to Board connections, it is a versatile component in any project requiring secure and efficient electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0102
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 18 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 2
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 5.08 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000102;M508-00-02-3
SKU: MOL39700-0102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: