39700-0808

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 8 Circuits

Enhance connectivity with our Eurostyle Fixed Mount Terminal Block, a reliable solution for panel mounting in various applications. Featuring 8 contacts with a 10A amperage rating, this green connector is designed for optimal performance. Constructed from durable nylon with tin plating, it ensures secure wire termination for 22-18 AWG sizes. The push-button component type offers easy operation, while the right-angle body orientation and horizontal layout facilitate convenient installation. With a voltage rating of 300V and operating temperature range of -40 to 105°C, this RoHS-compliant terminal block guarantees safety and efficiency. Ideal for wire-to-board connections, it's a must-have in your connector arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0808
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 8
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Right Angle
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: Horizontal
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000808;M851-00-1-08-3
SKU: MOL39700-0808

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: