39700-7512

Eurostyle Fixed-Mount Push-Button Terminal Block, 3.50mm Pitch, 45

Enhance your wiring setup with the Eurostyle Fixed-Mount Push-Button Terminal Block, featuring a 3.50mm pitch and a single row of 12 contacts for streamlined connectivity. This 45° angled panel mount terminal block in light gray is designed for easy installation and offers a reliable current rating of 5 A at 300 V. Constructed with durable nylon material and operating efficiently in temperatures ranging from -40 to 105 °C, it ensures long-term performance. The push-button component simplifies wire insertion and removal, accommodating 30 AWG to 16 AWG sizes with tin-plated contact termination for secure connectivity. Suitable for wire-to-board applications, this terminal block is a versatile solution for various electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-7512
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 5 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 12
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 3.5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: No
Wire Size: 16 AWG, 18 AWG, 30 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397007512;M710-01-12-9
SKU: MOL39700-7512

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: