39700-0305

10.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Enhance your connectivity solutions with our Eurostyle Fixed Mount Push-Button Connector. Designed for optimal performance, this sleek gray connector features a 45° angle orientation and a durable nylon construction, ensuring reliability in any application. With 5 contacts loaded and a panel mount installation, it offers seamless integration onto your PCB. Rated for 10A and 300V, it guarantees efficient power transmission. RoHS compliant and suitable for a wide range of wire sizes, from 14AWG to 26AWG, this connector is the perfect choice for your projects requiring secure and high-quality terminal blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0305
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 5
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 10 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000305;M240-00-7-05-M2
SKU: MOL39700-0305

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: