39700-0210

2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 6A, 26-18 AWG, Green, 10 Circuits

Get reliable connectivity with our Eurostyle Fixed Mount Terminal Block. This green push-button connector features 10 contacts in a single row, ideal for panel mounting in various applications. Constructed with durable nylon material, it ensures a secure and straight body orientation. Operating at a maximum amperage of 6A and voltage of 150V, it accommodates wire sizes ranging from 24 AWG to 18 AWG. With contact termination plating in tin, it guarantees efficient performance even in demanding environments with an operating temperature range of -40 to 105°C. Perfect for wire-to-board connections, this terminal block offers easy installation and a vertical orientation. Whether for industrial or electronic projects, this component is a reliable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0210
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 6 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 10
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 150 V
Material: Nylon
Orientation: Vertical
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000210;M250-01-1-10-3
SKU: MOL39700-0210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: