39700-0211
2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 6A, 26-18 AWG, Green, 11 Circuits
Enhance your connectivity solutions with this Eurostyle Fixed Mount terminal block, featuring 11 contacts in a single row for streamlined panel mounting. Designed for easy integration, its straight body orientation and vertical wire entry ensure efficient installations. With a pitch of 2.54mm, it accommodates various wire sizes from 24 AWG to 18 AWG, offering versatility in applications. Constructed with durable nylon material and plated with tin for reliable performance, this push-button connector is rated for 6A and 150V, meeting industry standards. Operating in a wide temperature range from -40 to 105°C, it guarantees functionality in diverse environments. Whether for industrial machinery or electronic devices, this terminal block is an essential component for secure and efficient wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0211 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 6 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 150 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000211;M250-01-1-11-3 |
SKU: | MOL39700-0211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |