39700-0111
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Introducing the Eurostyle Fixed Mount Push-Button Connector, ideal for secure and efficient wire-to-board connections. With 11 contacts and a 5.08 mm pitch, this green panel mount connector offers reliable performance in various applications. Made of durable nylon with a 45° angle orientation, it ensures stability and longevity, even in harsh environments. Operating temperature range of -40 to 105 °C, accommodating wire sizes from 24 to 14 AWG. Its tin-plated contact termination and 300 V voltage rating guarantee optimal conductivity and safety. Whether in industrial or commercial settings, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0111 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000111;M508-00-11-3 |
SKU: | MOL39700-0111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |