39700-0716
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 20-16 AWG, Light Gray, 16 Circuits
Enhance your wiring setup with our Eurostyle Fixed Mount Connector in a sleek Light Gray hue. Perfect for streamlined installations, this connector features a 16-contact Euro Block interface and a 3.5mm pitch, ensuring secure and efficient connections. Made of durable nylon with a 45° orientation, it offers reliable performance in various applications. With a 5A amperage and 300V voltage rating, it meets high power demands while accommodating wire sizes ranging from 16 to 20 AWG. Panel mountable for convenience, this push-button component is a versatile solution for your connectivity needs. Trust in its quality construction and easy integration for seamless operation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0716 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Number of Contacts Loaded: | 16 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | 45° Angle |
Part Aliases: | 0397000716 |
SKU: | MOL39700-0716 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |