39700-0911
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 11 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount Push-Button Terminal Block, perfect for secure panel mounting. This versatile connector features 11 contacts in a straight orientation, allowing for efficient wire termination. With a 10A current rating and 300V voltage capacity, it ensures reliable performance in various applications. Crafted from durable nylon, it offers excellent strength and thermal stability, even in harsh environments. The tin-plated contact termination guarantees optimal conductivity, while the 5mm pitch accommodates multiple wire sizes. Operating seamlessly in temperatures ranging from -40 to 105°C, this terminal block is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0911 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000911;M851-01-1-11-3 |
SKU: | MOL39700-0911 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |