39700-0207

2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 6A, 26-18 AWG, Green, 7 Circuits

Enhance your connectivity solutions with this Eurostyle Fixed Mount Push-Button Connector. Featuring a vibrant green color, it offers seamless integration with its panel mount design. With a straight body orientation and vertical orientation, it ensures easy installation in various applications. Constructed from durable nylon material, it guarantees longevity even in challenging environments. This connector, part of the 39700 series, is designed for wire to board connections, accommodating 7 contacts with a pitch of 2.54mm. Operating at temperatures ranging from -40 to 105°C, it is suitable for use in diverse settings. The tin-plated contact termination ensures reliable conductivity, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your terminal block setup with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0207
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 6 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 7
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 150 V
Material: Nylon
Orientation: Vertical
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000207;M250-01-1-07-3
SKU: MOL39700-0207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: