39700-0406

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Enhance your wire-to-board connections with our Eurostyle Fixed Mount Connector, part of the 39700 series. Featuring a sleek gray (light) color and durable nylon construction, this panel-mount connector ensures secure and reliable performance. With a 10A current rating and 300V voltage capacity, it's ideal for various applications. The push-button design, along with 45° orientation, facilitates easy and efficient connectivity. RoHS-compliant and suitable for a wide range of wire sizes, including 24-14 AWG, this connector is a versatile solution for your terminal block needs. Trust in its quality and craftsmanship for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0406
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 6
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000406;M240-00-1-06-M3
SKU: MOL39700-0406

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: