39700-0922
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 22 Circuits
Enhance your connectivity with this Eurostyle Fixed Mount terminal block in a vibrant green hue. Designed for seamless integration, it features 22 contacts in a single row with a 5mm pitch, accommodating wire sizes ranging from 22 to 14 AWG. The nylon material ensures durability, while the push-button component offers effortless operation. With a 10A amperage and 300V voltage rating, it guarantees reliable performance. Panel mountable and vertically oriented, this terminal block is ideal for various applications in the Eurostyle series. Rest assured of its quality, as it complies with RoHS standards. Elevate your wiring setup with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0922 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Number of Contacts Loaded: | 22 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Vertical |
Part Aliases: | 0397000922 |
SKU: | MOL39700-0922 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |