39700-0919

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 19 Circuits

Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block, featuring a vibrant green hue. Designed for seamless integration, this component boasts a 5mm pitch and 19 contacts in a single row, perfect for various applications. With a 10A amperage and 300V voltage rating, it ensures reliable performance. Crafted from durable nylon, it offers vertical orientation and easy panel mounting. Its push-button design facilitates quick and secure connections, accommodating wire sizes ranging from 22 AWG to 14 AWG. Tin contact termination plating guarantees optimal conductivity, while its stackable and rohs_compliant nature underscores its versatility and environmental responsibility. Elevate your projects with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0919
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Euro Block, Eurostyle Fixed Mount
Number of Contacts: 19
Number of Rows: 1
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: Push-Button
Number of Contacts Loaded: 19
Panel Mount: Yes
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Entry Angle: Vertical
Part Aliases: 0397000919
SKU: MOL39700-0919

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: