39700-0714

3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 20-16 AWG, Light Gray, 14 Circuits

Enhance your connectivity with our Eurostyle Fixed Mount terminal block, featuring a sleek gray design that complements any setup. Designed for efficiency, this component boasts 14 contacts in a single row, with a convenient 3.5mm pitch for easy installation. Constructed with durable nylon and rated for up to 300V, it ensures reliable performance in various applications. The 45° angle orientation and push-button operation offer added convenience, while panel mounting capability allows for seamless integration. RoHS compliant and suitable for wire sizes ranging from 20 to 16 AWG, this terminal block is a versatile solution for your connectivity needs. Perfect for wire-to-board connections, it's an essential component for any project requiring secure and efficient electrical connections. Elevate your setup with the Eurostyle Fixed Mount terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0714
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 5 A
Connector Type: ESE, Euro Block, Eurostyle Fixed Mount
Number of Contacts: 14
Number of Rows: 1
Pitch: 3.5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Number of Contacts Loaded: 14
Panel Mount: Yes
Polarized to Mate: No
Wire Size: 16 AWG, 18 AWG, 20 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Entry Angle: 45° Angle
Part Aliases: 0397000714
SKU: MOL39700-0714

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: