39700-0722
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 20-16 AWG, Light Gray, 22 Circuits
Enhance your connectivity with the Eurostyle Fixed Mount terminal block in a sleek Light Gray hue. Featuring a 45° Angle orientation, this component offers secure panel mounting with its push-button design. With 22 contacts and a 3.5 mm pitch, it supports a wide range of wire sizes (20 AWG, 16 AWG, 18 AWG) for versatile applications. Constructed from durable nylon and rated for 300 V and 5 A, it ensures reliable performance in various environments. Ideal for wire-to-board connections, this terminal block is a vital component in any PCB assembly setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0722 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Number of Contacts Loaded: | 22 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | 45° Angle |
Part Aliases: | 0397000722 |
SKU: | MOL39700-0722 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |