39700-0712

3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block. This high-quality component features 12 contacts in a single row, making it ideal for streamlined panel mounting in various applications. With a 3.5mm pitch and 45° angle orientation, it offers efficient wire-to-board connection. The push-button design ensures simple operation, while its durable nylon construction and tin-plated contact termination guarantee reliable performance even in challenging environments. Suitable for wire sizes ranging from 20 to 16 AWG, this terminal block is a versatile solution for your electrical projects. Its 300V voltage rating and 5A amperage capacity further enhance its utility. Whether you're working on industrial machinery or electronic devices, this RoHS-compliant terminal block is a must-have for secure and efficient wire termination. Elevate your setup with this essential connector from our Eurostyle Fixed Mount series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0712
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 5 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 12
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 3.5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: No
Wire Size: 16 AWG, 18 AWG, 20 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000712;M710-02-12-9
SKU: MOL39700-0712

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: