39700-0107
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
This Eurostyle Fixed Mount push-button connector in green is designed for secure panel installation, featuring a 45° angle orientation for easy access. With 7 contacts in a single row, it offers reliable connectivity for various wire sizes (24 AWG to 18 AWG) in a Wire to Board configuration. Constructed with durable nylon material and tin-plated contact termination, it ensures dependable performance in a wide operating temperature range (-40 to 105 °C). Rated for 18 A and 300 V, this connector is ideal for industrial applications requiring high current and voltage capabilities. Though not RoHS compliant, it meets stringent quality standards for performance and reliability. Perfect for use in PCB mount terminal blocks, this component offers a convenient and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0107 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000107;M508-00-07-3 |
SKU: | MOL39700-0107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |