39700-0203
2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 6A, 26-18 AWG, Green, 3 Circuits
Enhance your connectivity solutions with our Eurostyle Fixed Mount Push-Button Connector in a vibrant Green hue. Designed for seamless integration into panels, this connector features a straight body orientation and vertical orientation for easy installation. With a rugged nylon construction and a wide operating temperature range from -40 to 105°C, it guarantees durability in diverse environments. Offering 3 contacts loaded with tin-plated wire terminations, it ensures reliable performance. Rated for 6A and 150V, it suits various power and signal applications. RoHS compliant and suitable for wire-to-board setups, it's a versatile choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0203 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 6 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 150 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000203;M250-01-1-03-3 |
SKU: | MOL39700-0203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |