39700-0717
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 20-16 AWG, Light Gray, 17 Circuits
Enhance your wiring setup with our Eurostyle Fixed Mount Connector, designed for seamless integration in PCB assemblies. Boasting a sleek Gray (Light) finish, this connector features 17 contacts in a single row, each accepting wire sizes of 20 AWG, 16 AWG, and 18 AWG. With a pitch of 3.5mm and a 45° Angle orientation, it offers both convenience and versatility in installation. Operating at 300V and 5A, it ensures reliable performance in various applications. Crafted from durable nylon with tin contact termination plating, it guarantees longevity and secure connections. Panel mountable and RoHS compliant, this connector is the perfect choice for your industrial or electronic projects. Elevate your wiring experience with our Eurostyle Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0717 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Number of Contacts Loaded: | 17 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | 45° Angle |
Part Aliases: | 0397000717 |
SKU: | MOL39700-0717 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |