39700-0918

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 18 Circuits

Enhance your Eurostyle Fixed Mount setup with our vibrant Green connector, perfect for streamlined wiring in electronic applications. Designed for seamless integration, this single-row, 18-contact terminal block features a 5mm pitch and durable nylon construction, ensuring reliable performance even in demanding environments. With an amperage rating of 10A and a voltage capacity of 300V, it meets essential power transmission requirements. The push-button component offers easy connectivity for wire sizes ranging from 22 AWG to 18 AWG, making it versatile for various installations. Panel-mountable and vertically orientable, it facilitates efficient assembly, while its tin contact termination plating guarantees secure connections. Whether for industrial or DIY projects, this Euro Block connector is a dependable choice for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0918
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Euro Block, Eurostyle Fixed Mount
Number of Contacts: 18
Number of Rows: 1
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: Push-Button
Number of Contacts Loaded: 18
Panel Mount: Yes
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Entry Angle: Vertical
Part Aliases: 0397000918
SKU: MOL39700-0918

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: