39700-0807
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 7 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount connector, featuring 7 contacts for seamless power and data transmission. With a durable nylon construction and a right-angle body orientation, this connector is designed for reliable performance in a variety of applications. The push-button component type and panel mount installation make it easy to integrate into your setup, while the 5mm pitch allows for efficient wiring. Operating at temperatures ranging from -40 to 105°C and with a voltage rating of 300V, this connector ensures stability in demanding environments. Suitable for wire-to-board connections, it accommodates multiple wire sizes for added versatility. Trust in this high-quality connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0807 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Right Angle |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000807;M851-00-1-07-3 |
SKU: | MOL39700-0807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |