39700-0715

3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 20-16 AWG, Light Gray, 15 Circuits

Enhance connectivity with our Eurostyle Fixed Mount Terminal Block, designed for reliable wire-to-board connections. This component features a 15-contact configuration and a 3.5mm pitch, ideal for secure attachment in various applications. Constructed with durable nylon and rated for 300V, it ensures safe and efficient power transmission. The push-button operation simplifies installation, while the 45° angle orientation offers flexibility in positioning. With panel mount capability and tin contact termination plating, it guarantees stability and conductivity. Trust in this essential connector for seamless integration in your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0715
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 5 A
Connector Type: ESE, Euro Block, Eurostyle Fixed Mount
Number of Contacts: 15
Number of Rows: 1
Pitch: 3.5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Number of Contacts Loaded: 15
Panel Mount: Yes
Polarized to Mate: No
Wire Size: 16 AWG, 18 AWG, 20 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Entry Angle: 45° Angle
Part Aliases: 0397000715
SKU: MOL39700-0715

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: