505433-4251

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 42 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connectivity needs. Featuring a compact design with two rows and vertical orientation, this connector offers 42 positions for versatile connections. With a pitch of 1.25mm and surface mount termination method, it ensures secure and efficient assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. The gold plating on the contact mating area guarantees reliable conductivity. Compliant with RoHS standards, it's a sustainable choice for your projects. Trust in the Micro-Lock PLUS for seamless and durable connectivity in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-4251
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 42
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054334251
SKU: MOL505433-4251
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: