505433-4261
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 42 Circuits, Tape and Reel, Black
Introducing the Micro-Lock Plus Connector System, a versatile and reliable solution for your PCB connectivity needs. With a low amperage rating of 1.5A, this series features two rows of 42 vertical pins, offering ample connectivity options in a compact form factor. Designed for surface mount installation with a 1.25mm pitch, it ensures secure and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. The gold plating on the contact mating area guarantees excellent conductivity and durability. With RoHS compliance, this connector system prioritizes environmental responsibility without compromising on performance. Trust in the Micro-Lock Plus for seamless and high-quality PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-4261 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 42 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054334261 |
SKU: | MOL505433-4261 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |