505433-1631

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 16 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for PCB applications. With a pitch of 1.25mm and a vertical orientation, this connector features 16 positions spread across 2 rows. It offers a reliable termination method through surface mount installation, ensuring secure connectivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. The contact mating area is plated with gold for enhanced conductivity, meeting RoHS compliance standards. Ideal for use in electronic devices, this connector guarantees efficient and durable performance in any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1631
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 16
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331631
SKU: MOL505433-1631
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: