505433-3621

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 36 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, a cutting-edge solution for your PCB connection needs. With a low amperage of 1.5 A and a compact design featuring two rows of 36 positions each, this connector offers high performance in a space-saving package. Its surface mount termination method and vertical orientation make for easy installation, while the 1.25 mm pitch ensures precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. The gold plating on the contact mating area guarantees reliable signal transmission. Rest assured that this connector is RoHS compliant, meeting strict environmental standards. Trust in the Micro-Lock PLUS to deliver seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3621
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 36
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333621
SKU: MOL505433-3621
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: