505433-4051

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 40 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a high-performance solution for your PCB connectivity needs. With a pitch of 1.25mm and vertical orientation, this connector offers reliable and space-efficient connections in your designs. Featuring two rows and 40 positions, it provides ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. The gold contact mating area plating ensures excellent conductivity and durability. RoHS compliant, it meets environmental standards. Trust in the Micro-Lock Plus Connector System for seamless and efficient PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-4051
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 40
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054334051
SKU: MOL505433-4051
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: