505433-3851

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 38 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, a cutting-edge solution for your PCB connectivity needs. With a compact design and vertical orientation, this connector boasts 38 positions across 2 rows, providing ample connectivity options for your projects. Featuring a surface-mount termination method and a pitch of 1.25mm, it offers easy integration onto your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures reliable performance in diverse environments. The gold-plated contact mating area guarantees excellent conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the Micro-Lock PLUS Connector Series for seamless and high-quality PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3851
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 38
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333851
SKU: MOL505433-3851
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: