505433-3021

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 30 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, a cutting-edge solution for your PCB connection needs. With a pitch of 1.25mm and 30 vertical positions, this connector offers precise and efficient surface mount termination. Operating seamlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance in diverse environments. Featuring gold plating in the contact mating area, it guarantees optimal conductivity. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Perfect for various applications, it's a must-have in your inventory of PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3021
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 30
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333021
SKU: MOL505433-3021
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: