505433-1881

EMBS PKG FOR 505433 18P BLK WI DL HDR STR

Elevate your PCB connectivity with our Micro-Lock PLUS Embossed Tape on Reel package. Designed for high-performance applications, this 18-pin black housing with dual rows and surface mount termination offers reliable power delivery at 1.5A and 50V AC/DC. Crafted from durable polyamide and featuring brass contacts with Tin-Bismuth plating, it ensures secure and efficient connections even in harsh environments. With a wide operating temperature range of -40 to 105°C and UL certification, it guarantees safety and performance compliance. Perfect for wire-to-board setups, this vertical orientation connector system is a dependable choice for your electronic projects. RoHS compliant and with mating cycles of 30, it's a sustainable and long-lasting solution for your PCB needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1881
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 18
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054331881
SKU: MOL505433-1881

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: