505433-3081

EMBS PKG FOR 505433 30P BLK WI DL HDR STR

Enhance your connectivity with this Embossed Tape on Reel package, designed for Micro-Lock PLUS series applications. Featuring 30 black surface-mount headers with dual rows and 1.25mm pitch, each connector ensures reliable power transmission at 1.5A and 50V AC/DC. Crafted from durable polyamide with brass contacts plated in Tin-Bismuth, they guarantee longevity even in harsh environments ranging from -40 to 105°C. Boasting UL certification and RoHS compliance, these connectors offer peace of mind in both performance and environmental responsibility. Perfect for Wire to Board systems, they come with mating and locking features for secure installation, making them essential components for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3081
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 30
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 30
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054333081
SKU: MOL505433-3081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: