505433-2261
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 22 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector, a high-performance solution for your PCB connectivity needs. This series offers a reliable 1.25mm pitch with two rows and 22 positions, ensuring efficient power delivery with a 1.5A rating. Designed for surface mount applications, its vertical orientation allows for streamlined board integration. With gold plating in the contact mating area, it ensures optimal conductivity even in demanding environments, rated for operation between -40 to 105°C. Compliant with RoHS standards, this connector is a dependable choice for various industrial and electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-2261 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 22 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054332261 |
SKU: | MOL505433-2261 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |