505433-2861

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 28 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for PCB connectivity. This series features a surface mount termination method, with a compact pitch of 1.25 mm for efficient board space utilization. With two rows and 28 positions, it offers versatility for various applications. The vertical orientation and gold contact mating area plating ensure reliable and secure connections, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial and commercial settings. Compliant with RoHS regulations, it also reflects our commitment to environmental responsibility. Trust in the Micro-Lock PLUS series for superior performance in your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2861
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 28
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332861
SKU: MOL505433-2861
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: