505433-3431

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 34 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. With a low-profile design and surface mount termination method, this connector series offers easy integration into your electronic devices. Featuring 34 positions spread across two rows, it provides ample connectivity options, while its 1.25mm pitch and vertical orientation ensure efficient PCB layout. Boasting a 1.5A amperage rating and gold contact mating area plating, it guarantees reliable performance even in demanding applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in PCB Pin Headers, this connector series is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3431
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 34
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333431
SKU: MOL505433-3431
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: