505433-2821

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 28 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, a versatile solution for your PCB connectivity needs. With a pitch of 1.25mm and 28 positions, it offers reliable performance in a compact form factor. Designed for surface mount installation, its vertical orientation allows for efficient PCB layout. Featuring a contact mating area plated with gold, it ensures optimal conductivity and durability. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. RoHS compliant, this connector guarantees environmental responsibility. Trust in the Micro-Lock PLUS series for high-quality, high-performance PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2821
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 28
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332821
SKU: MOL505433-2821
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: