505433-2891

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 28 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing our Micro-Lock PLUS Connector System, featuring a compact design with 28 positions arranged over 2 rows for efficient PCB connectivity. With a 1.25mm pitch and vertical orientation, it offers precise and space-saving surface mount termination. Engineered for reliability, it boasts a contact mating area plated with gold, ensuring excellent signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Compliant with RoHS regulations, this connector system prioritizes environmental responsibility. Trust in its performance for seamless PCB integration in various electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2891
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 28
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332891
SKU: MOL505433-2891
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: