505433-3841

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 38 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile and high-performing solution for your PCB connectivity needs. Designed for efficiency and reliability, this series features a 1.25 mm pitch with 38 vertical positions, ideal for compact and space-constrained applications. With a robust construction and gold-plated contact mating area, it ensures secure and durable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Compliant with RoHS standards, it guarantees environmental sustainability. Perfect for use in PCBs, this connector system offers seamless integration for optimal performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3841
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 38
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333841
SKU: MOL505433-3841
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: