505433-3671

EMBOSSED PKG FOR 505433 36P BL DL HDR STR

Enhance connectivity with our Embossed Package for Micro-Lock PLUS 36-pin headers. Designed for Surface Mount termination, these black housings offer secure and efficient assembly in various electronic applications. With a contact rating of 1.5A and voltage handling up to 50V AC/DC, they ensure reliable performance. Crafted from durable polyamide with brass contacts plated in Tin-Bismuth, they guarantee longevity and signal integrity even in harsh environments. Featuring a vertical orientation and PCB retention, they facilitate seamless integration onto circuit boards. RoHS compliant and capable of 30 mating cycles, these connectors prioritize both quality and sustainability. Perfect for Wire to Board systems, they come in embossed tape packaging for easy handling. Elevate your PCB designs with these essential components from our Micro-Lock PLUS series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3671
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 36
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 36
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054333671
SKU: MOL505433-3671

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: